LAPP 16000023/100 NYM-J 5 G 1.50 mm² grey 100 m for various conditions

MPN
16000023/100
Brand
LAPP
EAN-13
4044774725352
Order Code
67-6073
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £135.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Colour Grey
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1.50mm²
Maximum Temperature 70°C
Min. temperature -40°C
Type Sheathed cable
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot