LAPP 16000003/100 cable NYM-J 3G 1.50 mm² grey 100 m, for versatile use

MPN
16000003/100
Brand
LAPP
EAN-13
4044774725307
Order Code
67-6071
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £91.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Colour Grey
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1.50mm²
Maximum Temperature 70°C
Min. temperature -40°C
Type Sheathed cable
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot