LAPP 1135403 110 CY Data Control Cable 3x2.5mm

MPN
1135403
Brand
LAPP
Order Code
49-9399
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

This LAPP ÖLFLEX® Classic 110 CY Power and Control Cable is ideal for space-saving installations due to its small inner cable diameters. The cable is flexible and ideal for fixed installation and medium mechanical use. It can be used in dry, damp and wet rooms.

The cable conductor has been manufactured from fine strand bare copper wire, shielded against electrical interference with a transparent outer sheath. The Classic 110 can only be installed outdoors as long as it is enclosed and protected from Ultra Violet.

At room temperature, it is generally resistant against acids, caustics solutions and certain oils. The cable can be used for machine tool manufacture, plant engineering, in power stations, in heating and air conditioning installations, etc.


  • Applications: Plant engineering industrial machinery heating and air-conditioning systems, conveyor and transport systems
  • In EMC-sensitive environments (electromagnetic compatibility)
  • Space-saving installation due to small cable diameters
  • High electrical performance due to 4 kV test voltage
  • Flame-retardant according IEC 60332-1-2
  • Good chemical resistance

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.5mm²
Type Control lead
Voltage Rating 500V
Weight 192kg/km

Reviews

Be the first to submit a review

Trustpilot