LAPP 1123419 CLASSIC 130 H BK Black Control Data Cable 3 x 1.5mm²

LAPP 1123419 CLASSIC 130 H BK Black Control Data Cable 3 x 1.5mm²

MPN
1123419
Brand
LAPP
Order Code
63-4316

Discontinued


This VDE-tested halogen-free control cable from LAPP has a black sleeve with coloured cores and a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, UV-resistant, Flame-retardant, Cold-resistant
  • Cable Type: ÖLFLEX® CLASSIC 130 H BK Control wiring
  • Colour: Black
  • Cross section 3 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 10.1mm
  • Sold per metre: Yes
  • Manufacturer's part 1123419

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
Insulation Material Halogen free
Cable Diameter 10.1mm
Sold by Metre Yes