LAPP 1123411 CLASSIC 130 H BK Black Control Data Cable 3 x 1mm²

MPN
1123411/1
Brand
LAPP
EAN-13
2050001429520
Order Code
63-4314
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

This VDE-tested halogen-free control cable from LAPP has a black sleeve with coloured cores and a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, UV-resistant, Flame-retardant, Cold-resistant
  • Cable Type: ÖLFLEX® CLASSIC 130 H BK Control wiring
  • Colour: Black
  • Cross section 3 x 1mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 9mm
  • Sold per metre: Yes
  • Manufacturer's part 1123411

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Halogen free
Length Sold per metre
Cable Diameter 9mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review