LAPP 1026701 ÖLFLEX® CHAIN 809 Grey Drag Chain Cable 3 x 0.5mm²

MPN
1026701/1
Brand
LAPP
EAN-13
2050001430182
Order Code
63-4381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.928
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

This numbered PVC-insulated cable from LAPP is ideal for use in a range of power chain applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 809 Drag chain cable
  • Colour: Grey
  • Cross section 3 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.5mm
  • Sold per metre: Yes
  • Manufacturer's part 1026701

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.5mm
Sold by Metre Yes
Type Drag chain cable

Reviews

Be the first to submit a review