LAPP 0065201 ÖLFLEX® HEAT 180 SiZ Red Cable 2 x 0.5mm² No Earth

MPN
65201/1
Brand
LAPP
EAN-13
2050000539565
Order Code
63-5461
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

This cable from LAPP has separate twin tinned copper conductors and is particularly suitable for user in areas with high ambient temperatures where conventional core insulation materials will quickly turn brittle.


  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® 180 SiZ Strand
  • Colour: Red
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross section 2 x 0.5mm²
  • Height: 2.1mm
  • Width: 4.2mm
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0065201

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
AWG Not Specified
Conductor Cross Section 2 x 0.5mm²
Number of Cores 2
Insulation Material Silicone
Length Sold Per Metre
Type Strand
Cable Diameter 0.5mm
Sold by Metre Yes

Reviews

Be the first to submit a review