LAPP ÖLFLEX® HEAT 180 SiZ Red Cable

LAPP Brand: LAPP

This cable from LAPP has separate twin tinned copper conductors and is particularly suitable for user in areas with high ambient temperatures where conventional core insulation materials will quickly turn brittle.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour AWG Number of Cores Insulation Material Length Type Sold by Metre
LAPP 0065201 ÖLFLEX® HEAT 180 SiZ Red Cable 2 x 0.5mm² No Earth
LAPP 0065201 ÖLFLEX® HEAT 180 SiZ Red Cable 2 x 0.5mm² No Earth
Standard range
Order code: 63-5461
MPN: 65201/1

Despatched within 4 working days - 298 in stock
5+ £0.718
Price per unit Ex VAT
2 x 0.5mm² 0.5mm Red Not Specified 2 Silicone Sold Per Metre Strand Yes
LAPP 0065202 ÖLFLEX® HEAT 180 SiZ Red Cable 2 x 0.75mm² No Earth
LAPP 0065202 ÖLFLEX® HEAT 180 SiZ Red Cable 2 x 0.75mm² No Earth
Standard range
Order code: 63-5462
MPN: 0065202

Despatched within 4 working days - 148 in stock
5+ £1.16
Price per unit Ex VAT
2 x 0.75mm² 0.75mm Red Not Specified 2 Silicone Sold Per Metre Strand Yes

Trustpilot