LAPP 0037302 LiHCH Pebble Grey Data Cable 2 x 0.14mm²

MPN
37302/1
Brand
LAPP
EAN-13
2050001427779
Order Code
63-5375
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Halogen-free screened grey data cable from LAPP suitable for use in public buildings and on transport systems.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiHCH Data cable
  • Colour: Pebble grey (RAL 7032)
  • Cross section 2 x 0.14mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 4.1mm
  • Peak operating voltage: operating voltage 250V
  • Shielded: Yes
  • Sold per metre: Yes
  • Test voltage: 1200V
  • Manufacturer's part 0037302

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 4.1mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review