LAPP LiHCH Pebble Grey Data Cable

LAPP Brand: LAPP

Halogen-free screened grey data cable from LAPP suitable for use in public buildings and on transport systems.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Conductor Stranding Cable Diameter Test Voltage Colour AWG Insulation Material Length Sold by Metre Type
LAPP 0037302 LiHCH Pebble Grey Data Cable 2 x 0.14mm²
LAPP 0037302 LiHCH Pebble Grey Data Cable 2 x 0.14mm²
Standard range
Order code: 63-5375
MPN: 37302/1

Despatched within 4 working days - 455 in stock
5+ £1.25
Price per unit Ex VAT
2 2 x 0.14mm² 0.14mm 4.1mm Grey Not Specified Polymer (P) Sold per metre Yes Data cable
LAPP 0037304 LiHCH Pebble Grey Data Cable 4 x 0.14mm²
LAPP 0037304 LiHCH Pebble Grey Data Cable 4 x 0.14mm²
Standard range
Order code: 63-5376
MPN: 37304/1

Despatched within 4 working days - 343 in stock
5+ £1.63
Price per unit Ex VAT
4 4 x 0.14mm² 0.14mm 4.5mm Grey Not Specified Polymer (P) Sold per metre Yes Data cable
LAPP 0037402 LiHCH Pebble Grey Data Cable 2 x 0.25mm²
LAPP 0037402 LiHCH Pebble Grey Data Cable 2 x 0.25mm²
Order code: 63-5368
MPN: 37402/1
5+ £1.73
Price per unit Ex VAT
2 2 x 0.25mm² Finely stranded 4.7mm 1200v Grey Not Specified Polymer (P) Sold per metre Yes Data cable

Trustpilot