LAPP 0037001 Servo 9YSLCY-JB Transparent Data Cable 4 x 2.5mm²

MPN
37001/1
Brand
LAPP
EAN-13
2050000207921
Order Code
63-6902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This double-screened EMC-optimised motor cable from LAPP can be used in dry and damp conditions and also buried underground.


  • EMC-conforming
  • Colour-coded
  • AWG (max): 14
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® 9YSLCY-JB Servo lead
  • Core layout: finely stranded according to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 4 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 13.1mm
  • Sold per metre: Yes
  • Standards: UL reg. for USA: AWM Style 208861kV 80° VW-1
  • Test voltage: 4000V
  • Type: ÖLFLEX® SERVO 9YSLCY-JB/transparent 4G2.5/AWG14
  • Wire ID code: HD 308 S2 VDE 0293-308
  • Manufacturer's part 0037001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 4
Conductor Cross Section 4 x 2.5mm²
AWG 14 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 13.1mm
Maximum Wire Size AWG 14
Sold by Metre Yes
Type Servo lead

Reviews

Be the first to submit a review