LAPP Servo 9YSLCY-JB Transparent Data Cable

LAPP Brand: LAPP

This double-screened EMC-optimised motor cable from LAPP can be used in dry and damp conditions and also buried underground.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section AWG Cable Diameter Maximum Wire Size AWG Colour Number of Cores Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 0037000 Servo 9YSLCY-JB Transparent Data Cable 4 x 1.5mm²
LAPP 0037000 Servo 9YSLCY-JB Transparent Data Cable 4 x 1.5mm²
Standard range
Order code: 63-6901
MPN: 37000/1

Despatched within 4 working days - 563 in stock
1+ £3.75
Price per unit Ex VAT
4 x 1.5mm² 16AWG 11.6mm 16 Transparent 4 Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Servo lead
LAPP 0037001 Servo 9YSLCY-JB Transparent Data Cable 4 x 2.5mm²
LAPP 0037001 Servo 9YSLCY-JB Transparent Data Cable 4 x 2.5mm²
Standard range
Order code: 63-6902
MPN: 37001/1

Despatched within 4 working days - 40 in stock
1+ £4.29
Price per unit Ex VAT
4 x 2.5mm² 14 AWG 13.1mm 14 Transparent 4 Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Servo lead
LAPP 0037002 Servo 9YSLCY-JB Transparent Data Cable 4 x 4mm²
LAPP 0037002 Servo 9YSLCY-JB Transparent Data Cable 4 x 4mm²
Order code: 63-6903
MPN: 37002/1
1+ £9.03
Price per unit Ex VAT
4 x 4mm² 12 AWG 15.2mm 12 Transparent 4 Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Servo lead

Trustpilot