LAPP 0027950 ÖLFLEX® SERVO FD 796 CP Orange Data Cable 4 x 1.5mm²

MPN
0027950
Brand
LAPP
Order Code
63-4276
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 305 in stock

This high-quality screened servo cable from LAPP allows much faster speeds between servo controller and motor and therefore increases the efficiency of the machine in use. This cable has a tinned-copper braiding supplied in an orange polyurethane outer sleeve.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7
  • Cable features: Shielded, Halogen-free, PUR coating
  • Cable Type: ÖLFLEX® SERVO FD 796 CP Servo lead
  • Colour: Orange
  • Cross section 4 x 1.5mm²
  • Halogen free
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 9.2mm
  • Sold per metre: Yes
  • Manufacturer's part 0027950

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 4
Conductor Cross Section 4 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 9.2mm
Sold by Metre Yes
Type Servo lead

Reviews

Be the first to submit a review