LAPP 0026007 HEAT 105 MC Black Data Cable 3 x 1mm²

MPN
26007/1
Brand
LAPP
EAN-13
2050000538827
Order Code
63-5337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

These black data cables from LAPP are made of heat-resistant PVC and so can be used in far higher temperatures than standard PVC cables.


  • For heat-Class Y Application
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 105 MC High-temperature cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5
  • Cross section 3 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -20°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.9mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0026007

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding 1mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.9mm
Sold by Metre Yes
Type High-temperature cable

Reviews

Be the first to submit a review