LAPP HEAT 105 MC Black Data Cable

LAPP Brand: LAPP

These black data cables from LAPP are made of heat-resistant PVC and so can be used in far higher temperatures than standard PVC cables.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Conductor Stranding Cable Diameter Colour Number of Cores AWG Insulation Material Length Sold by Metre Type
LAPP 0026002 HEAT 105 MC Black Data Cable 3 x 0.75mm²
LAPP 0026002 HEAT 105 MC Black Data Cable 3 x 0.75mm²
Order code: 63-5336
MPN: 26002/1
5+ £1.54
Price per unit Ex VAT
0.75mm² 0.75mm 6.5mm Black 3 Not Specified Polyvinyl Chloride (PVC) Sold per metre Yes High-temperature cable
LAPP 0026007 HEAT 105 MC Black Data Cable 3 x 1mm²
LAPP 0026007 HEAT 105 MC Black Data Cable 3 x 1mm²
Extended range
Order code: 63-5337
MPN: 26007/1

Available to back orderBack order, lead time 11 days
5+ £1.68
Price per unit Ex VAT
1mm² 1mm 6.9mm Black 3 Not Specified Polyvinyl Chloride (PVC) Sold per metre Yes High-temperature cable
LAPP 0026012 HEAT 105 MC Black Data Cable 3 x 1.5mm²
LAPP 0026012 HEAT 105 MC Black Data Cable 3 x 1.5mm²
Standard range
Order code: 63-5338
MPN: 26012/1

Despatched within 4 working days - 312 in stock
5+ £2.26
Price per unit Ex VAT
1.5mm² 3 x 1.5mm² 8.1mm Black 3 Not Specified Polyvinyl Chloride (PVC) Sold per metre Yes High-temperature cable

Trustpilot