LAPP 0022724 ROBUST 215 C Black Data Cable 7 x 0.75mm²

MPN
22724/1
Brand
LAPP
EAN-13
2050000193088
Order Code
63-4780
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

This cable from LAPP offers outstanding weather, ozone and UV resistance together with a wide temperature range enabling versatile use for both indoor and outdoor applications.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: UV-resistant, Halogen-free, Shielded
  • Cable Type: ÖLFLEX® ROBUST 215 C Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 7 x 0.75mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 7
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.5mm
  • Sold per metre: Yes
  • Standards: VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281
  • Manufacturer's part 0022724

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 7
Conductor Cross Section 7 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material TPE (low-odour thermoplastic elastomer )
Length Sold per metre
Cable Diameter 8.5mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review