LAPP 0013610 ÖLFLEX 550 P Rubber/PU Device Cable 2x1mm

MPN
13610/1
Brand
LAPP
EAN-13
2050000537554
Order Code
49-2420
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

This LAPP ÖLFLEX® 550 P cable is highly flexible and oil-resistant. The cable has a core insulation of a rubber compound and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in orange.

Application range: Ideal for portable handheld electrical devices such as drills, sanders, jig saws or grinders.


  • High mechanical Strength
  • Abrasion and cut resistant
  • Colour-coded: Yes
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Outside diameter: 7mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: H05BQ-F
  • Test voltage: 3000V
  • Wire ID code: Color after VDE 0293-308
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 550 P
  • Supplied in orange
  • Supplied with cross-section: 2x 1.0mm²
  • Manufacturer's part: LAPP 0013610

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyurethane
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot