LAPP 0012420 ÖLFLEX® EB Sky Blue Data Cable 2 x 0.75mm² No Earth

MPN
12420/1
Brand
LAPP
EAN-13
2050000541186
Order Code
63-6893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

This data cable from LAPP has a sky blue PVC outer sleeve and is suitable for use within intrinsically safe circuits.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: ÖLFLEX® EB Control wiring
  • Colour: Sky blue
  • Cross section 2 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.4mm
  • Sold per metre: Yes
  • Standards: VDE 0250 (NYM)
  • Test voltage: 2000V
  • Manufacturer's part 0012420

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Number of Cores 2
Conductor Cross Section 2 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.4mm
Sold by Metre Yes
Standards VDE 0250 (NYM)
Type Control lead

Reviews

Be the first to submit a review