LAPP 0011139 ÖLFLEX 191 Grey Data Cable 5 x 1.5mm²

MPN
11139/1
Brand
LAPP
EAN-13
2050000720376
Order Code
63-5658
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

This oil-resistant multi-standard cable from LAPP has a high electrical performance due to 4kV test voltage.


  • AWG (max): 16
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 191 Control wiring
  • Colour: Grey
  • Core layout: finely stranded blank copper wires
  • Cross section 5 x 1.5mm²
  • Insulation material: PVC
  • Material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9mm
  • Sold per metre: Yes
  • Standards: UL AWM Style 21098, CSA AWM I A/B II A/B
  • Test voltage: 4kV
  • Manufacturer's part 0011139

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 1.5mm²
AWG 16AWG
Conductor Stranding 5 x 1.5mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9mm
Maximum Wire Size AWG 16
Sold by Metre Yes
Standards UL AWM style 21098
Type Control lead

Reviews

Be the first to submit a review