LAPP ÖLFLEX 191 Grey Data Cable

LAPP Brand: LAPP

This oil-resistant multi-standard cable from LAPP has a high electrical performance due to 4kV test voltage.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Stranding Cable Diameter Colour Conductor Cross Section AWG Insulation Material Length Maximum Wire Size AWG Sold by Metre Standards Type
LAPP 0011137 ÖLFLEX 191 Grey Data Cable 3 x 1.5mm²
LAPP 0011137 ÖLFLEX 191 Grey Data Cable 3 x 1.5mm²
Order code: 63-5657
MPN: 0011137
2+ £3.42
Price per unit Ex VAT
3 3 x 1.5mm² 7.3mm Grey 1.5mm² 16AWG Polyvinyl Chloride (PVC) Sold per metre 16 Yes UL AWM style 21098 Control lead
LAPP 0011139 ÖLFLEX 191 Grey Data Cable 5 x 1.5mm²
LAPP 0011139 ÖLFLEX 191 Grey Data Cable 5 x 1.5mm²
Standard range
Order code: 63-5658
MPN: 11139/1

Despatched within 4 working days - 286 in stock
2+ £3.41
Price per unit Ex VAT
5 5 x 1.5mm² 9mm Grey 1.5mm² 16AWG Polyvinyl Chloride (PVC) Sold per metre 16 Yes UL AWM style 21098 Control lead

Trustpilot