LAPP 00100004/50 100 Control Cable 2 Core 0.50 mm Grey 50m reel

MPN
00100004/50
Brand
LAPP
EAN-13
4044775068601
Order Code
67-6080
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Connection and control cable especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature range and UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations. Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology. Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. Largely resistant to acids, alkali and certain oils at room temperature. .
Colour Grey
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 50m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.80mm
Cable features High flexural strength
Core layout Finely stranded
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 ÖLFLEX CLASSIC 100 2X0,5
Misc Attribute 2 Round
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
Test Voltage 4000V
Type ÖLFLEX® CLASSIC 100

Reviews

Be the first to submit a review

Trustpilot