LAPP 602392 602392 Control Cable Range

LAPP Brand: LAPP
Connection and control cable especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature range and UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations. Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology. Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. Largely resistant to acids, alkali and certain oils at room temperature.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Insulation Material Length Cable Diameter Misc Attribute 1 Nominal Voltage Colour AWG Conductor Stranding Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Cable features Core layout Halogen-free Material (details) Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation)
LAPP 00100004/100 100 Control Cable 2 Core 0.50 mm Grey 100m reel
LAPP 00100004/100 100 Control Cable 2 Core 0.50 mm Grey 100m reel
Standard range
Order code: 67-6079
MPN: 00100004/100

Despatched within 4 working days - 5 in stock
1+ £35.01
Price per unit Ex VAT
2 0.50mm² PVC 100m 4.80mm ÖLFLEX CLASSIC 100 2X0,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 101254/50 CLASSIC 100 Control lead 3 x 0.75 mm Grey 50 m
LAPP 101254/50 CLASSIC 100 Control lead 3 x 0.75 mm Grey 50 m
Extended range
Order code: 67-6083
MPN: 101254/50

Available to back orderBack order, lead time 9 days
1+ £44.09
Price per unit Ex VAT
3 0.75mm² Polyvinyl Chloride (PVC) 50m 5.70mm ÖLFLEX CLASSIC 100 3X0,75 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 101284/50 CLASSIC 100 Control lead 3 x 1.50 mm² Grey 50 m
LAPP 101284/50 CLASSIC 100 Control lead 3 x 1.50 mm² Grey 50 m
Standard range
Order code: 67-6084
MPN: 101284/50

Despatched within 4 working days - 10 in stock
1+ £60.50
Price per unit Ex VAT
3 1.50mm² Polyvinyl Chloride (PVC) 50m 6.70mm ÖLFLEX CLASSIC 100 3X1,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 101234/50 CLASSIC 100 Control lead 4 x 0.50 mm² Grey 50 m
LAPP 101234/50 CLASSIC 100 Control lead 4 x 0.50 mm² Grey 50 m
Standard range
Order code: 67-6086
MPN: 101234/50

Despatched within 4 working days - 13 in stock
1+ £38.37
Price per unit Ex VAT
4 0.50mm² Polyvinyl Chloride (PVC) 50m 5.70mm ÖLFLEX CLASSIC 100 4X0,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 00100004/50 100 Control Cable 2 Core 0.50 mm Grey 50m reel
LAPP 00100004/50 100 Control Cable 2 Core 0.50 mm Grey 50m reel
Standard range
Order code: 67-6080
MPN: 00100004/50

Despatched within 4 working days - 7 in stock
1+ £22.34
Price per unit Ex VAT
2 0.50mm² PVC 50m 4.80mm ÖLFLEX CLASSIC 100 2X0,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 00100024/50 100 Control Cable 4 Core 0.50 mm² Grey 50m reel
LAPP 00100024/50 100 Control Cable 4 Core 0.50 mm² Grey 50m reel
Standard range
Order code: 67-6085
MPN: 00100024/50

Despatched within 4 working days - 6 in stock
1+ £33.71
Price per unit Ex VAT
4 0.50mm² PVC 50m 5.70mm ÖLFLEX CLASSIC 100 4G0,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 00100034/50 100 Control Cable 5 Core 0.50 mm² Grey 50m reel
LAPP 00100034/50 100 Control Cable 5 Core 0.50 mm² Grey 50m reel
Standard range
Order code: 67-6087
MPN: 00100034/50

Despatched within 4 working days - 1 in stock
1+ £43.20
Price per unit Ex VAT
5 0.50mm² PVC 50m 6.20mm ÖLFLEX CLASSIC 100 5G0,5 300V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 100224/50 CLASSIC 100 Control lead 3 G 0.75 mm² Grey 50m reel
LAPP 100224/50 CLASSIC 100 Control lead 3 G 0.75 mm² Grey 50m reel
Standard range
Order code: 67-6081
MPN: 100224/50

Despatched within 4 working days - 3 in stock
1+ £44.37
Price per unit Ex VAT
3 0.75mm² Polyvinyl Chloride (PVC) 50m 5.70mm ÖLFLEX CLASSIC 100 3G0,75 450V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C
LAPP 100644/50 CLASSIC 100 Control lead 3 G 1.50 mm² Grey 50m reel
LAPP 100644/50 CLASSIC 100 Control lead 3 G 1.50 mm² Grey 50m reel
Standard range
Order code: 67-6082
MPN: 100644/50

Despatched within 4 working days - 15 in stock
1+ £74.20
Price per unit Ex VAT
3 1.50mm² Polyvinyl Chloride (PVC) 50m 6.70mm ÖLFLEX CLASSIC 100 3G1,5 450V Grey Not Specified Finely stranded 4 15 High flexural strength Finely stranded No PVC +80°C +70°C -40°C -5°C

Trustpilot