Lamax LXIHMCPS1PNWA Clips1 Play In-ear headset Bluetooth Stereo White IPX Rate

MPN
LXIHMCPS1PNWA
Brand
Lamax
EAN-13
8594175359398
Order Code
19-2319
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

Lamax LXIHMCPS1PNWA Clips1 Play, is an advanced in-ear headset designed for seamless Bluetooth stereo sound delivery. This headset, produced under the identification number 3331137, is distinguished by its IPX rating, making it resilient against water exposure, which is particularly beneficial for outdoor and sports-related applications. Engineered for both clarity and comfort, the Clips1 Play is well-suited for environments requiring mobility and hands-free communication, such as engineering sites and on-the-field technical operations. Its integration of contemporary wireless technology demonstrates reliability for extended use across diverse professional settings.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headphones Model Clips1
Headset connection USB-C®
Max. Range 15m
Power Supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 0.081

Reviews

Be the first to submit a review

Trustpilot