Lamax LXIHMCPS1PNBA Clips1 In-ear headset Bluetooth Stereo Black Sweat-resist

MPN
LXIHMCPS1PNBA
Brand
Lamax
EAN-13
8594175359381
Order Code
19-2318
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 22/07/2026

Lamax LXIHMCPS1PNBA Clips1 Play offers a robust solution within the headphones and headsets category, specifically designed for resilience against moisture with its sweat-resistant build. This Bluetooth stereo headset, presented in a sleek black finish, is particularly suitable for use in demanding environments where mobility and wireless communication are essential. The in-ear design allows for a secure fit, making it ideal for both athletic applications and professional settings where hands-free operation is critical. Designed with engineering precision, the product supports clear audio output and reliable connectivity, which are paramount in both consumer and technical communication systems. Its compatibility with a variety of devices enhances its adaptability across different use cases, from personal leisure to enterprise-level telecommunications.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headphones Model Clips1
Headset connection USB-C®
Max. Range 15m
Power Supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 0.086

Reviews

Be the first to submit a review

Trustpilot