Lamax LMXNCANC On-ear headphones black Bluetooth noise cancelling foldable

MPN
LMXNCANC
Brand
Lamax
EAN-13
8594175354423
Order Code
19-2311
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £87.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lamax LMXNCANC are on-ear headphones designed for specialised noise cancellation applications, providing an optimal auditory experience through Bluetooth connectivity. These NoiseComfort ANC headphones integrate active noise cancelling technology that effectively reduces ambient sounds, making them suitable for professional environments requiring focus and minimal distraction. The foldable design of the LMXNCANC model facilitates portability and compact storage, which is essential for engineers and technicians on the move. Engineered for durability and convenience, these headphones support demanding audio tasks such as sound engineering and field analysis, where precise sound quality and noise isolation are critical.
Type On ear
Cable Length Wireless
Colour Black
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headphone Features Foldable
Max. battery life 50h
Max. Range 10m
Power Supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 260g

Reviews

Be the first to submit a review

Trustpilot