Lamax LMXCL1B Lamax Clips1 In-ear headset Bluetooth Black Touch control Mono

MPN
LMXCL1B
Brand
Lamax
EAN-13
8594175357493
Order Code
19-2307
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 22/07/2026

Lamax LMXCL1B is a reliable in-ear headset solution, designed to offer high-quality audio performance through Bluetooth connectivity. The Lamax Clips1 headset features touch control functionality, enabling users to manage audio playback and phone calls with ease. Its mono configuration ensures one-ear listening, allowing for ambient awareness, which is particularly useful in professional environments where situational awareness is critical. This headset is suitable for engineers and technicians who require hands-free communication in dynamic environments, while also benefiting from its ergonomic design that ensures comfort during prolonged use. The model LMXCL1B's integration with Bluetooth technology further simplifies connectivity with various mobile and computing devices, facilitating seamless communication and media access.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Bluetooth Version 5.1
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headphones Model Clips1
Headset connection USB-C®
Max. Range 10m
Power Supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 0.160

Reviews

Be the first to submit a review

Trustpilot