Label the Cable LTC 1210 19 inch Black

MPN
LTC 1210
EAN-13
4260162070037
Order Code
21-1738
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/12/2026

Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape. The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces. The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.
Type Hook & Loop Tape
Width 16mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot