Kyoritsu Multimeters Handheld multimeter 626378

Kyoritsu Brand: Kyoritsu
The Kyoritsu KEW Mate series consists of versatile handheld multimeters and multimeter clamps suitable for various electrical testing needs, designed to handle different voltage categories and incorporating precise measurement capabilities.
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max Maximum AC Current Measurement DC Voltage Max Category A DC reading range (max.) Dimensions Amperage reading range AC (max.) Current reading Frequency Range Display Display Count Dim Frequency reading range Height Length Maximum DC Current Measurement Display Counts Measurement type (details) Opening range of current clamps Power supply (details)
Kyoritsu KEW Mate 2000A Handheld Multimeter 3400 Counts 300V CAT III
Kyoritsu KEW Mate 2000A Handheld Multimeter 3400 Counts 300V CAT III
Standard range
Order code: 09-6868
MPN: KEW Mate 2000 A

Despatched within 4 working days - 5 in stock
1+ £121.07
10+ £116.17
Price per unit Ex VAT
600V 600V 60A 60A AC/DC Digital (L x W x H) 128 x 87 x 24 mm 3.4 kHz - 300.0kHz 24mm 128mm 3400 6mm 2 x 1.5 V batteries type AAA
Kyoritsu KEW Mate 2001A Multimeter Clamp CAT II 600V CAT III 300V 3400count
Kyoritsu KEW Mate 2001A Multimeter Clamp CAT II 600V CAT III 300V 3400count
Standard range
Order code: 09-6869
MPN: KEW Mate 2001 A

Despatched within 4 working days - 1 in stock
1+ £147.92
Price per unit Ex VAT
100A (L x W x H) 128 x 27 x 91 mm AC/DC Digital 3400 3.4 kHz - 10.00kHz 91mm 128mm 100A 10mm 2 x 1.5 V batteries type AAA
Kyoritsu KEW2012RA Multimeter Clamp, CAT II 600V, CAT III 300V, True RMS
Kyoritsu KEW2012RA Multimeter Clamp, CAT II 600V, CAT III 300V, True RMS
Standard range
Order code: 09-6870
MPN: KEW Mate 2012 RA

Despatched within 4 working days - 2 in stock
1+ £166.60
10+ £159.83
Price per unit Ex VAT
120A (L x W x H) 128 x 92 x 27 mm AC/DC Digital 100 Hz - 300kHz 27mm 128mm 120A True RMS 12mm 2 x 1.5 V batteries type AAA
Kyoritsu KEW-1030 Multimeter 600V CAT III with Penlight & LCD Display
Kyoritsu KEW-1030 Multimeter 600V CAT III with Penlight & LCD Display
Standard range
Order code: 09-6871
MPN: KEW-1030

Despatched within 4 working days - 4 in stock
1+ £82.84
Price per unit Ex VAT
CAT III 600 V (L x W x H) 139 x 39 x 31 mm 5 Hz – 200kHz 31mm 139mm 600V

Trustpilot