Kyoritsu KEW2012RA Multimeter Clamp, CAT II 600V, CAT III 300V, True RMS

Image Representative of Range

Kyoritsu KEW2012RA Multimeter Clamp, CAT II 600V, CAT III 300V, True RMS

MPN
KEW Mate 2012 RA
Brand
Kyoritsu
EAN-13
4560187066757
Order Code
09-6870
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £195.99 £166.60
10+ £159.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kyoritsu KEW Mate 2012 RA is a handheld digital multimeter designed for measuring voltage, current, and frequency. It features CAT II 600 V and CAT III 300 V safety ratings, making it suitable for various electrical testing environments. Typical applications include use as a voltmeter, ammeter, and universal tester for electricians and technicians.
Type Handheld multimeter
Maximum DC Current Measurement 120A
Maximum AC Current Measurement 120A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 128 x 92 x 27 mm
Display Digital
Frequency reading range 100 Hz - 300kHz
Height 27mm
Length 128mm
Measurement type (details) True RMS
Opening range of current clamps 12mm
Power supply (details) 2 x 1.5 V batteries type AAA
Reading range - capacity 400 nF - 40µF
Reading range - resistance 600 Ω - 60MΩ
Voltage metering AC/DC
Weight 220g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot