Kyoritsu KEW Mate 2000A Handheld Multimeter 3400 Counts 300V CAT III

Image Representative of Range

Kyoritsu KEW Mate 2000A Handheld Multimeter 3400 Counts 300V CAT III

MPN
KEW Mate 2000 A
Brand
Kyoritsu
EAN-13
4560187066702
Order Code
09-6868
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £126.53 £111.06
10+ £106.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kyoritsu KEW Mate 2000 A is a handheld digital multimeter designed for both CAT III 300 V and CAT II 600 V environments with a clear 3400-count display. It functions as a voltmeter, ammeter, and frequency tester, making it a versatile tool for various measuring tasks. Typical applications include voltage testing, amperage measurement, and frequency testing in electrical installations and maintenance.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 60A
Amperage reading range AC (max.) 60A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 128 x 87 x 24 mm
Display Digital
Display Counts 3400
Frequency reading range 3.4 kHz - 300.0kHz
Height 24mm
Length 128mm
Opening range of current clamps 6mm
Power supply (details) 2 x 1.5 V batteries type AAA
Reading range - resistance 340 Ω - 34.0MΩ
V AC reading range (min.) 3.4V
Voltage metering AC/DC
Voltage reading range DC (min.) 340.00mV
Weight 210g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot