Kyoritsu KEW Mate 2001A Multimeter Clamp CAT II 600V CAT III 300V 3400count

Image Representative of Range

Kyoritsu KEW Mate 2001A Multimeter Clamp CAT II 600V CAT III 300V 3400count

MPN
KEW Mate 2001 A
Brand
Kyoritsu
EAN-13
4560187066733
Order Code
09-6869
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £147.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kyoritsu's KEW Mate 2001 A is a handheld digital multimeter designed for ease of use with a 3400-count display. It features clamp meter capabilities suitable for CAT II 600 V and CAT III 300 V applications. Ideal for electrical measurements, it functions as a voltmeter, ammeter, and frequency tester for both professional and general-purpose use.
Type Handheld multimeter
Maximum AC Current Measurement 100A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 128 x 27 x 91 mm
Display Digital
Display Count 3400
Frequency reading range 3.4 kHz - 10.00kHz
Height 91mm
Length 128mm
Maximum DC Current Measurement 100A
Opening range of current clamps 10mm
Power supply (details) 2 x 1.5 V batteries type AAA
Reading range - resistance 340 Ω zł49.00MΩ
V AC reading range (min.) 3.4V
Voltage metering AC/DC
Voltage reading range DC (min.) 340mV
Weight 220g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot