Kyoritsu 9998404590 KEW-3552BT Insulation Tester 50-1000V 40GΩ 1piece

Image Representative of Range

Kyoritsu 9998404590 KEW-3552BT Insulation Tester 50-1000V 40GΩ 1piece

MPN
9998404590
Brand
Kyoritsu
EAN-13
4053199970148
Order Code
09-6867
Country of Origin
Japan
View Full Product Range (4)

Discontinued


The Kyoritsu KEW-3552BT is a versatile insulation tester capable of handling voltage levels from 50 V to 1000 V, making it suitable for comprehensive electrical isolation and resistance testing. Its robust design allows for accurate ohm measurements and ensures reliability in assessing insulation integrity across a wide range of electrical systems. This ohmmeter is typically used for preventative maintenance and safety checks in electrical installations and equipment.
Type Insulation Tester
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 46 x 156 x 97 mm
Height 97mm
Insulation resistance (max.) 40 GΩ
IP Rating IP40
Length 46mm
Power supply (details) LR6/R6(AA)(1.5V) X 4
Reading Type Insulation resistance
Weight 490g
Width 156mm

Trustpilot