KYOCERA/AVX 9670500135 Pressure Sensor 0-20 bar G 1/4" 22x86 mm

MPN
9670500135
Brand
KYOCERA/AVX
EAN-13
2050008936144
Order Code
09-6857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £125.81 £113.77
10+ £120.70 £109.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KYOCERA/AVX 9670500135 pressure sensor can measure pressures from 0 to 20 bar with dimensions of 22 mm x 86 mm. Featuring a G 1/4" fitting, it is suitable for applications in industrial and automotive systems. This sensor is typically used to monitor and regulate air and fluid pressures efficiently.
Type Pressure sensor
(Ø) 22mm
Accuracy 0.5%
Burst load 60bar
Connector G 1/4"
Dimensions (Ø x L) 22 mm x 86 mm
IP Rating IP67
Length 86mm
Max. operating voltage 30V
Maximum Temperature +125°C
Min. operating voltage 9V
Min. temperature -40°C
Operating Voltage 9 - 30 V
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 20 bar
Pressure reading range (max.) 20bar
Pressure reading range (min.) 0bar
Resolution 2%
Response Time 1ms
Weight 60g

Reviews

Be the first to submit a review

Trustpilot