KYOCERA/AVX 9341901431 Rotary Switch 150V 130mA 4 Positions

MPN
9341901431
Brand
KYOCERA/AVX
EAN-13
2050008928798
Order Code
09-6845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The KYOCERA/AVX 9341901431 rotary switch is designed for both DC and AC applications with a voltage rating of 150 V and a current rating of 130 mA. It offers four switch positions with a rotation angle of 15 degrees, providing precise control in electrical circuits. This switch is typically used in electronic equipment and control panels for reliable and efficient switching operations.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot