KYOCERA/AVX 9341900145 Rotary Switch 150V 130mA 3 Positions 15°

MPN
9341900145
Brand
KYOCERA/AVX
EAN-13
2050008928750
Order Code
09-6841
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The KYOCERA/AVX 9341900145 rotary switch features a 150 V DC/AC voltage rating and a 130 mA current rating. With three switch positions and a 15-degree angle between them, it suits various settings. Typically used in industrial and electronic control applications, this rotary switch offers reliable performance.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot