KYOCERA/AVX 9341900133 Rotary Switch 150V 130mA 4 Positions

MPN
9341900133
Brand
KYOCERA/AVX
EAN-13
2050008928743
Order Code
09-6840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.58 £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The KYOCERA/AVX 9341900133 rotary switch is designed for use with both DC and AC voltages up to 150 volts and a current of 130 milliamperes. It features four switch positions and a switching angle of 15 degrees. This component is typically used in applications requiring precise control and selection, such as electronics or telecommunications equipment.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot