KYOCERA/AVX 9341900131 Rotary Switch 150V 130mA 3 Positions 15° 1piece

MPN
9341900131
Brand
KYOCERA/AVX
EAN-13
2050008928736
Order Code
09-6839
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

KYOCERA/AVX 9341900131 is a rotary switch designed for use in circuits with up to 150 V DC/AC and 130 mA current. This switch features three positions with a 15-degree angle between each, offering precise control in various settings. It is commonly used in industrial equipment or control panels for selecting modes or adjusting parameters.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot