Christmas Opening Hours and Delivery Dates here

KYOCERA/AVX 9341760410 Rotary Switch 150V 130mA 5 Positions 15°

Order Code:

09-6835

Brand: KYOCERA/AVX MPN: 9341760410 EAN-13: 2050008936076

Discontinued


The KYOCERA/AVX 9341760410 is a rotary switch with a maximum voltage rating of 150 V DC/AC and a current rating of 130 mA. This switch has five positions, each spaced at 15 degrees, ideal for precise control and selection in electronic circuits. Typical applications include use in consumer electronics, control panels, and instrumentation devices.
Type Rotary switch
Current Rating (Amps) 130mA
Angle of Throw 15 °
(Ø) 19.4mm
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 5
Switching Voltage 150V DC/AC

Trustpilot