KYOCERA/AVX 9341760009 Rotary Switch 150V 130mA 9 Positions 15° 1piece

MPN
9341760009
Brand
KYOCERA/AVX
EAN-13
2050008928675
Order Code
09-6832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The KYOCERA/AVX 9341760009 rotary switch is designed to handle up to 150 V DC/AC and 130 mA. With nine switch positions each at 15-degree intervals, it provides precise control for circuit selection. This switch is commonly used in electronic devices requiring reliable rotary selection and precise input control.
Type Rotary switch
Number of Positions 9
Index Stops 9
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 9
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot