KYOCERA/AVX 9341700026 Rotary Switch 150V 130mA 6 Positions 15°

MPN
9341700026
Brand
KYOCERA/AVX
EAN-13
2050008928552
Order Code
09-6820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.83 £8.36
10+ £7.56
100+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The KYOCERA/AVX 9341700026 rotary switch is designed for applications requiring precise control, with six positions and a 15-degree increment. It supports a voltage rating of 150 V DC/AC and a current of 130 mA. Ideal for electronics, this switch is commonly used in audio equipment and control panels.
Type Rotary switch
Number of Positions 6
Index Stops 6
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 6
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot