KYOCERA/AVX 417-12 Switch 150V AC 0.13A 12 Positions Knurled Knob

Image Representative of Range

KYOCERA/AVX 417-12 Switch 150V AC 0.13A 12 Positions Knurled Knob

MPN
417-12
Brand
KYOCERA/AVX
EAN-13
2050000225529
Order Code
12-3530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

The KYOCERA/AVX 417-12 is a miniature rotary switch designed with 12 switch positions and a current rating of 0.13 A at 150 V AC. It features a compact design with dimensions of 19.4x9.2mm, making it suitable for tight spaces where precise control is needed. Typical applications include electronic devices and equipment requiring reliable switch functions.
Type Cross link
Number of Positions 12
Index Stops 12
Current Rating (Amps) 0.13A
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 1 x 30 °
Button Diameter 19.4mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance 50mΩ
Contact Type 1 change-over
Dim (Ø x H) 19.4 mm x 9.2 mm
Functions latch
Height 9.2mm
Lighting Type None
Material Plastic
Misc Attribute 417
Operation type Button
Power 5W
Switch position 1 x On/On
Switch postions 12
Switching Capacity 5VA
Switching Voltage 150V AC

Reviews

Be the first to submit a review

Trustpilot