KYOCERA/AVX Rotary Switches Cross link 634494

KYOCERA/AVX Brand: KYOCERA/AVX
The KYOCERA/AVX switches are versatile electrical components designed for use in various applications, featuring multiple position settings and durable construction for reliable performance.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Index Stops Contact Type Switch position Switch postions Type Current Rating (Amps) Actuator Type (Ø) Angle of Throw Button Diameter Casing/button Colour Connection Contact Resistance Dim Functions Height Lighting Type Material Misc Attribute
KYOCERA/AVX 417-12 Switch 150V AC 0.13A 12 Positions Knurled Knob
KYOCERA/AVX 417-12 Switch 150V AC 0.13A 12 Positions Knurled Knob
Standard range
Order code: 12-3530
MPN: 417-12

Despatched within 4 working days - 458 in stock
1+ £4.74
Price per unit Ex VAT
12 12 1 change-over 1 x On/On 12 Cross link 0.13A Knob 19.4mm 1 x 30 ° 19.4mm Black Solder pins 50mΩ (Ø x H) 19.4 mm x 9.2 mm latch 9.2mm None Plastic 417
KYOCERA/AVX 417-6 Switch 150VAC 0.13A 6 Positions 1x30° Knob/Screwdriver
KYOCERA/AVX 417-6 Switch 150VAC 0.13A 6 Positions 1x30° Knob/Screwdriver
Standard range
Order code: 12-3532
MPN: 417-6

Despatched within 4 working days - 23 in stock
1+ £5.74
10+ £5.28
100+ £4.99
Price per unit Ex VAT
6 6 2 change-overs 2 x On/On 6 Cross link 0.13A Knob 19.4mm 1 x 30 ° 19.4mm Black Solder pins 50mΩ (Ø x H) 19.4 mm x 9.2 mm latch 9.2mm None Plastic 417

Trustpilot