KYOCERA/AVX 3109608387 Wire-wound pot Mono Rotary 1 W 22 kΩ Potentiometer

MPN
3109608387
Brand
KYOCERA/AVX
EAN-13
2050008937813
Order Code
16-6873
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

KYOCERA/AVX 3109608387, a wire-wound potentiometer, is a mono rotary type engineered for precision in variable resistance tasks. This device is rated for 1 watt, demonstrating its capacity for handling moderate power levels in electrical circuits. With a resistance value of 22 kO, it provides a reliable solution for applications requiring precise adjustment of resistance, such as in audio equipment or industrial control systems. This slide potentiometer is designed for seamless integration within circuits, offering durability and accuracy, typical of high-quality wire-wound components. Its construction ensures consistent performance in scenarios demanding fine-tuning and spatial efficiency.
Type 3109608387
Resistance 22kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 27mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot