KYOCERA/AVX 3104607991 Wire-wound pot Mono 4 W 10 kΩ Rotary Potentiometer

MPN
3104607991
Brand
KYOCERA/AVX
EAN-13
2050008936571
Order Code
16-6852
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

KYOCERA/AVX 3104607991 is a wire-wound rotary potentiometer designed for precision and durability in demanding applications. This model offers a resistance of 10 kO and a power rating of 4 W, making it suitable for robust industrial applications requiring reliable control of electrical resistance. Known for its mono-channel configuration, this rotary potentiometer excels in environments that require fine adjustments and high stability. Typical engineering applications include its use in audio equipment for volume control, in industrial machinery for position sensing, and in electronic circuits requiring precise resistance adjustments. As a slide potentiometer, it ensures smooth operation and consistent performance across a wide range of settings.
Type 3104607991
Resistance 10kΩ
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 20mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot