Kycon Batteries & Chargers Accessories Charger 628218

Kycon Brand: Kycon
Kycon produces a range of versatile snap & lock DC sockets designed for applications such as laptop chargers and panel mounting.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Connector Body Material Height Length Width Plug / Socket Type
Kycon KPJX-4S-S DC Socket Snap & Lock 4Pole PCB Laptop/Charger Use
Kycon KPJX-4S-S DC Socket Snap & Lock 4Pole PCB Laptop/Charger Use
Standard range
Order code: 09-6810
MPN: KPJX-4S-S

Despatched within 4 working days - 69 in stock
2+ £3.78
Price per unit Ex VAT
PCB 4 Metal 15mm 17.5mm 16mm Socket Charger
Kycon KPJX-PM-4S-S DC Socket Snap & Lock Panel Mount for Versatile Use
Kycon KPJX-PM-4S-S DC Socket Snap & Lock Panel Mount for Versatile Use
Standard range
Order code: 09-6811
MPN: KPJX-PM-4S-S

Despatched within 4 working days - 71 in stock
1+ £4.31
Price per unit Ex VAT
Panel 25.2mm 9.9mm 14.2mm Socket Charger

Trustpilot