Kycon KPJX-4S-S DC Socket Snap & Lock 4Pole PCB Laptop/Charger Use

Image Representative of Range

Kycon KPJX-4S-S DC Socket Snap & Lock 4Pole PCB Laptop/Charger Use

MPN
KPJX-4S-S
Brand
Kycon
EAN-13
2050005003573
Order Code
09-6810
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Kycon KPJX-4S-S is a 4-pin PCB-mounted DC socket known for its robust design. Manufactured by Kycon, it is ideal for charging applications in electronic devices. Commonly used in power supply connections, it ensures reliable electrical performance.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 4
Connector Body Material Metal
Height 15mm
Length 17.5mm
Type Charger
Width 16mm

Reviews

Be the first to submit a review

Trustpilot