Kycon KPJX-PM-4S-S DC Socket Snap & Lock Panel Mount for Versatile Use

Image Representative of Range

Kycon KPJX-PM-4S-S DC Socket Snap & Lock Panel Mount for Versatile Use

MPN
KPJX-PM-4S-S
Brand
Kycon
EAN-13
2050005003566
Order Code
09-6811
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Kycon manufactures the KPJX-PM-4S-S, a DC 4pol panel-mount connector. This connector is known for its robust design and reliable power delivery features. It is typically used in charging applications for electronic devices.
Mounting Type Panel
Plug / Socket Socket
Height 25.2mm
Length 9.9mm
Type Charger
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot