kwb Socket & Socket Bit Sets Bit 610583

KWB Brand: KWB
The kwb bits, manufactured from CV-steel and featuring a matt chrome-plated finish, are durable tools used with various drive sizes.
Description Image Product Buy Pricing (Ex VAT) Drive Size Material Downforce Material properties Size Spanner size Type
kwb 372020 Bit T20 1/4" CV-steel matt chrome-plated 1 piece
kwb 372020 Bit T20 1/4" CV-steel matt chrome-plated 1 piece
Standard range
Order code: 04-8141
MPN: 372020

Despatched within 4 working days - 95 in stock
2+ £2.57
Price per unit Ex VAT
1/4" Steel chrome plated T 20 Bit
kwb 372545 Bit T45 3/8" CV-steel matt chrome-plated 1pc
kwb 372545 Bit T45 3/8" CV-steel matt chrome-plated 1pc
Order code: 04-8165
MPN: 372545
2+ £3.38
Price per unit Ex VAT
3/8" Steel chrome plated T 45 Bit
kwb 372645 Bit T45 1/2" CV-steel matt chrome-plated durable tool
kwb 372645 Bit T45 1/2" CV-steel matt chrome-plated durable tool
Standard range
Order code: 04-8166
MPN: 372645

Despatched within 4 working days - 2 in stock
1+ £3.82
Price per unit Ex VAT
1/2" Steel chrome plated T 45 Bit
kwb 372708 Hex head Bit 8mm 1-piece CV-steel matt chrome-plated
kwb 372708 Hex head Bit 8mm 1-piece CV-steel matt chrome-plated
Standard range
Order code: 04-8167
MPN: 372708

Despatched within 4 working days - 3 in stock
2+ £3.84
Price per unit Ex VAT
3/8" Chromium-vanadium steel Hex head 8mm Bit
kwb 372710 Hex Head Bit 10mm CV-steel matt chrome-plated 1-piece
kwb 372710 Hex Head Bit 10mm CV-steel matt chrome-plated 1-piece
Order code: 04-8168
MPN: 372710
1+ £4.45
Price per unit Ex VAT
3/8" Chromium-vanadium steel Hex head 10mm Bit
kwb 372806 Hex head Bit 6mm 3/8" CV-steel matt chrome-plated
kwb 372806 Hex head Bit 6mm 3/8" CV-steel matt chrome-plated
Standard range
Order code: 04-8169
MPN: 372806

Despatched within 4 working days - 7 in stock
1+ £3.89
Price per unit Ex VAT
3/8" Chromium-vanadium steel Hex head 6mm Bit

Trustpilot