kwb 372708 Hex head Bit 8mm 1-piece CV-steel matt chrome-plated

MPN
372708
Brand
KWB
EAN-13
4009313727082
Order Code
04-8167
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb hex head bit is a single-piece tool designed as a socket wrench bit, measuring 8 mm with a 3/8" drive. Its durable construction makes it suitable for various fastening tasks. This bit is ideal for DIY enthusiasts and professionals for use in assembly and maintenance work.
Type Bit
Drive Size 3/8"
Downforce Hex head
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot