kwb 372710 Hex Head Bit 10mm CV-steel matt chrome-plated 1-piece

MPN
372710
Brand
KWB
EAN-13
4009313727105
Order Code
04-8168
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The kwb 372710 is a 10 mm hex head socket wrench bit designed for precision and durability. This 1-piece tool is compatible with 3/8" drive systems, making it ideal for fitting hex screws or bolts. Often used in mechanical and DIY applications, it ensures secure and efficient fastening.
Type Bit
Drive Size 3/8"
Downforce Hex head
Material Chromium-vanadium steel
Spanner size 10mm

Trustpilot